Part Details for 2SD1614-T1-AZ by Renesas Electronics Corporation
Overview of 2SD1614-T1-AZ by Renesas Electronics Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2SD1614-T1-AZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-2SD1614-T1-AZ-ND
|
DigiKey | POWER BIPOLAR TRANSISTOR NPN Min Qty: 1082 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
6000 In Stock |
|
$0.2800 | Buy Now |
|
Rochester Electronics | 2SD1614 - Power Bipolar Transistor, 2A, 20V, NPN RoHS: Compliant Status: Obsolete Min Qty: 1 | 6000 |
|
$0.2380 / $0.2800 | Buy Now |
Part Details for 2SD1614-T1-AZ
2SD1614-T1-AZ CAD Models
2SD1614-T1-AZ Part Data Attributes
|
2SD1614-T1-AZ
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
2SD1614-T1-AZ
Renesas Electronics Corporation
Small Signal Bipolar Transistors, POMM, /
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | POMM | |
Package Description | ROHS COMPLIANT, POWER, MINIMOLD PACKAGE-3 | |
Pin Count | 3 | |
Manufacturer Package Code | PLZZ0004CC-A3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Renesas Electronics | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 2 A | |
Collector-Emitter Voltage-Max | 20 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 40 | |
JESD-30 Code | R-PSSO-F3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | NPN | |
Surface Mount | YES | |
Terminal Form | FLAT | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 200 MHz |
Alternate Parts for 2SD1614-T1-AZ
This table gives cross-reference parts and alternative options found for 2SD1614-T1-AZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2SD1614-T1-AZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2N3789CECC-D | 10A, 60V, PNP, Si, POWER TRANSISTOR, TO-3, TO-3, 2 PIN | TT Electronics Power and Hybrid / Semelab Limited | 2SD1614-T1-AZ vs 2N3789CECC-D |
BSP31-TAPE-7 | 1A, 60V, PNP, Si, POWER TRANSISTOR | NXP Semiconductors | 2SD1614-T1-AZ vs BSP31-TAPE-7 |
BCP53-TAPE-13 | TRANSISTOR 1 A, 80 V, PNP, Si, POWER TRANSISTOR, BIP General Purpose Power | NXP Semiconductors | 2SD1614-T1-AZ vs BCP53-TAPE-13 |
BF722 | 0.05A, 250V, NPN, Si, POWER TRANSISTOR | Diodes Incorporated | 2SD1614-T1-AZ vs BF722 |
MJD32 | Power Bipolar Transistor, 3A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, Plastic/Epoxy, 2 Pin | Motorola Semiconductor Products | 2SD1614-T1-AZ vs MJD32 |
BCP53T | Power Bipolar Transistor | Nexperia | 2SD1614-T1-AZ vs BCP53T |
2SD1614 | Power Bipolar Transistor, 2A I(C), 20V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 3 Pin | Renesas Electronics Corporation | 2SD1614-T1-AZ vs 2SD1614 |
BSP31TC | Power Bipolar Transistor, 1A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, Plastic/Epoxy, 4 Pin | Diodes Incorporated | 2SD1614-T1-AZ vs BSP31TC |
BCP53TC | Power Bipolar Transistor, 1A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, Plastic/Epoxy, 4 Pin | Diodes Incorporated | 2SD1614-T1-AZ vs BCP53TC |
BCP52 | 1A, 60V, PNP, Si, POWER TRANSISTOR, SOT-223, 4 PIN | STMicroelectronics | 2SD1614-T1-AZ vs BCP52 |