Part Details for 2SD1685F by onsemi
Overview of 2SD1685F by onsemi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2SD1685F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AK4148
|
Newark | 2Sd1685F, Single Bipolar Transistors |Onsemi 2SD1685F Min Qty: 1150 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4740 / $0.5220 | Buy Now |
|
Rochester Electronics | 2SD1685 - Power Bipolar Transistor, 5A, NPN ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 23858 |
|
$0.2707 / $0.3185 | Buy Now |
DISTI #
4181996
|
Farnell | 2SD1685F, SINGLE BIPOLAR TRANSISTORS RoHS: Compliant Min Qty: 1200 Lead time: 3 Weeks, 1 Days Container: Each | 23858 |
|
$0.4232 | Buy Now |
Part Details for 2SD1685F
2SD1685F CAD Models
2SD1685F Part Data Attributes:
|
2SD1685F
onsemi
Buy Now
Datasheet
|
Compare Parts:
2SD1685F
onsemi
Bipolar Transistor, 20V, 5A, Low VCE(sat), NPN Single TO-126ML, TO 126ML, 200-BLKBG
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Package Description | TO-126ML, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 77AC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Case Connection | ISOLATED | |
Collector Current-Max (IC) | 5 A | |
Collector-Emitter Voltage-Max | 20 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 95 | |
JEDEC-95 Code | TO-126 | |
JESD-30 Code | R-PSFM-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 10 W | |
Surface Mount | NO | |
Terminal Finish | Tin/Copper/Silver/Nickel (Sn/Cu/Ag/Ni) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 120 MHz |
Alternate Parts for 2SD1685F
This table gives cross-reference parts and alternative options found for 2SD1685F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2SD1685F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2SD1685F | Power Bipolar Transistor, 5A I(C), 20V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 3 Pin, TO-126ML, 3 PIN | SANYO Semiconductor Co Ltd | 2SD1685F vs 2SD1685F |
2SD1685F | Power Bipolar Transistor, 5A I(C), 20V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 3 Pin, TO-126ML, 3 PIN | SANYO Electric Co Ltd | 2SD1685F vs 2SD1685F |