Manufacturer | Description | Price Range | Set Alert | Details |
---|---|---|---|---|
Galaxy Semi-Conductor Co Ltd | Small Signal Bipolar Transistor, |
|
View Details | |
ROHM Semiconductor | Small Signal Bipolar Transistor, 5A I(C), 20V V(BR)CEO, 1-Element, NPN, Silicon, |
|
View Details | |
Galaxy Microelectronics | General Purpose NPN Bipolar Transistor; Polarity: NPN; V(BR)CEO Min (V): 20V; IC (A): 5A; HFE Min: 120; HFE Max: 390; VCE (V): 2V; IC (mA): 500mA; VCE(SAT) (V): 1V; IC (mA)1: 4000mA; IB (mA): 100mA; FT Min (MHz): 150+ MHz; PTM Max (W): 0.5W; Package: SOT-89; package_code: SOT-89; mfr_package_code: SOT-89 |
|
View Details |