Part Details for 2SD2646-YD by onsemi
Overview of 2SD2646-YD by onsemi
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2SD2646-YD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AK4200
|
Newark | 2Sd2646-Yd, Single Bipolar Transistors |Onsemi 2SD2646-YD Min Qty: 440 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7570 / $1.1600 | Buy Now |
DISTI #
2156-2SD2646-YD-ND
|
DigiKey | BIP NPN 10A 700V Min Qty: 360 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
4180 In Stock |
|
$0.8300 | Buy Now |
|
Rochester Electronics | 2SD2646 - Bipolar NPN Transistor, 10A 700V ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 4180 |
|
$0.7155 / $0.8418 | Buy Now |
DISTI #
4182061
|
Farnell | 2SD2646-YD, SINGLE BIPOLAR TRANSISTORS RoHS: Compliant Min Qty: 434 Lead time: 3 Weeks, 1 Days Container: Each | 4180 |
|
$0.8263 | Buy Now |