Part Details for 2SD991K by Renesas Electronics Corporation
Overview of 2SD991K by Renesas Electronics Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2SD991K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-2SD991K-ND
|
DigiKey | POWER BIPOLAR TRANSISTOR Min Qty: 76 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
247 In Stock |
|
$3.9700 | Buy Now |
DISTI #
2SD991K
|
Avnet Americas | - Bulk (Alt: 2SD991K) RoHS: Not Compliant Min Qty: 91 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 247 Partner Stock |
|
$4.0100 | Buy Now |
|
Rochester Electronics | 2SD991 - Power Bipolar Transistor, 6A, 300V, NPN ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 247 |
|
$3.4100 / $4.0100 | Buy Now |
Part Details for 2SD991K
2SD991K CAD Models
2SD991K Part Data Attributes
|
2SD991K
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
2SD991K
Renesas Electronics Corporation
6 A, 300 V, NPN, Si, POWER TRANSISTOR, TO-220AB
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 6 A | |
Collector-Emitter Voltage-Max | 300 V | |
Configuration | DARLINGTON WITH BUILT-IN DIODE AND RESISTOR | |
DC Current Gain-Min (hFE) | 500 | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 50 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |