Part Details for 2SE157-3 by Honeywell Sensing and Control / MICRO SWITCH
Overview of 2SE157-3 by Honeywell Sensing and Control / MICRO SWITCH
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2SE157-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000000199863
|
Sager | Basic / Snap Action Switches N.O. SP PLGR Wire LD 5A 250VAC 30VDC SW Min Qty: 1 | 0 |
|
$229.2300 / $255.4200 | Buy Now |