-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AC8379
|
Newark | Cap, 330Μf, 2.5V, 20% Rohs Compliant: Yes |Panasonic 2SEPC330MZ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$0.9640 / $1.9900 | Buy Now |
DISTI #
P16331-ND
|
DigiKey | CAP ALUM POLY 330UF 20% 2.5V T/H Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
435 In Stock |
|
$0.6589 / $1.9300 | Buy Now |
DISTI #
2SEPC330MZ
|
Avnet Americas | Aluminum Polymer Capacitor, 330 uF, 2.5 V, ± 20%, Radial Leaded, Through Hole - Bulk (Alt: 2SEPC330MZ) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6299 / $0.7132 | Buy Now |
DISTI #
667-2SEPC330MZ
|
Mouser Electronics | Aluminum Organic Polymer Capacitors 2.5volts 330uF ESR 7mohm RoHS: Compliant | 0 |
|
$0.6580 / $1.9100 | Order Now |
DISTI #
70324098
|
RS | Capacitor, Aluminum Organic Polymer, 2.5VDC,330uF,7mohm,5x9mm, Bulk | Panasonic Electronic Components 2SEPC330MZ RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$1.0000 / $1.2500 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 | 0 |
|
$0.6010 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.6540 / $0.9690 | Buy Now |
DISTI #
2SEPC330MZ
|
TTI | Aluminum Organic Polymer Capacitors 2.5volts 330uF ESR 7mohm RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Bulk | Americas - 0 |
|
$0.6620 / $0.6890 | Buy Now |
DISTI #
2SEPC330MZ
|
Avnet Americas | Aluminum Polymer Capacitor, 330 uF, 2.5 V, ± 20%, Radial Leaded, Through Hole - Bulk (Alt: 2SEPC330MZ) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6299 / $0.7132 | Buy Now |
DISTI #
2SEPC330MZ
|
Avnet Abacus | Aluminum Polymer Capacitor, 330 uF, 2.5 V, � 20%, Radial Leaded, Through Hole (Alt: 2SEPC330MZ) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 3 Weeks, 3 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2SEPC330MZ
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
2SEPC330MZ
Panasonic Electronic Components
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | ESR IS MEASURED AT 100KHZ TO 300KHZ | |
Capacitance | 330 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 5 mm | |
Dielectric Material | ALUMINUM (SOLID POLYMER) | |
ESR | 7 mΩ | |
Leakage Current | 0.5 mA | |
Length | 9 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 2.5 V | |
Ripple Current | 209 mA | |
Surface Mount | NO | |
Tan Delta | 0.1 | |
Terminal Pitch | 2 mm | |
Terminal Shape | WIRE |