-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 2.5V, 20% +Tol, 20% -Tol, 390uF
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
P16399CT-ND
|
DigiKey | CAP ALUM POLY 390UF 20% 2.5V T/H Min Qty: 1 Lead time: 11 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
2951 In Stock |
|
$0.4436 / $1.3200 | Buy Now |
DISTI #
2SEPC390M+TSS
|
Avnet Americas | Aluminum Polymer Capacitor, 390 uF, 2.5 V, ± 20%, Radial Leaded, Through Hole - Ammo Pack (Alt: 2SEPC390M+TSS) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 10 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.4324 / $0.4896 | Buy Now |
DISTI #
667-2SEPC390M+TSS
|
Mouser Electronics | Aluminum Organic Polymer Capacitors 2.5volts 390uF ESR 10mohm RoHS: Compliant | 0 |
|
$0.4350 / $0.4780 | Order Now |
DISTI #
70324101
|
RS | Capacitor, Aluminum Organic Polymer, 2.5VDC,390uF,10mohm,6.3x6mm, T&A Box | Panasonic Electronic Components 2SEPC390M+TSS RoHS: Not Compliant Min Qty: 1500 Package Multiple: 1 Container: Bulk | 0 |
|
$0.6900 / $0.8600 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 | 0 |
|
$0.4120 | Buy Now |
|
Onlinecomponents.com | Cap Aluminum Polymer 390uF 2.5VDC 20% (6.3 X 6mm) Radial 2.5mm 0.01 Ohm 3900mA 5000h 105°C T/R RoHS: Compliant |
1500 In Stock |
|
$0.4425 / $0.6652 | Buy Now |
DISTI #
2SEPC390M+TSS
|
Avnet Americas | Aluminum Polymer Capacitor, 390 uF, 2.5 V, ± 20%, Radial Leaded, Through Hole - Ammo Pack (Alt: 2SEPC390M+TSS) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 10 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.4324 / $0.4896 | Buy Now |
DISTI #
2SEPC390M+TSS
|
Avnet Americas | Aluminum Polymer Capacitor, 390 uF, 2.5 V, ± 20%, Radial Leaded, Through Hole - Ammo Pack (Alt: 2SEPC390M+TSS) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 10 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.4324 / $0.4896 | Buy Now |
DISTI #
2SEPC390M+TSS
|
Avnet Abacus | Aluminum Polymer Capacitor, 390 uF, 2.5 V, � 20%, Radial Leaded, Through Hole (Alt: 2SEPC390M+TSS) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 3 Weeks, 3 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Cap Aluminum Polymer 390uF 2.5VDC 20% (6.3 X 6mm) Radial 2.5mm 0.01 Ohm 3900mA 5000h 105°C T/R RoHS: Compliant |
1500 In Stock |
|
$0.4425 / $0.6652 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2SEPC390M+TSS
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
2SEPC390M+TSS
Panasonic Electronic Components
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 2.5V, 20% +Tol, 20% -Tol, 390uF
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | ESR IS MEASURED AT 100KHZ TO 300KHZ | |
Capacitance | 390 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 6.3 mm | |
Dielectric Material | ALUMINUM (SOLID POLYMER) | |
ESR | 10 mΩ | |
Leakage Current | 0.5 mA | |
Length | 6 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 2.5 V | |
Ripple Current | 195 mA | |
Surface Mount | NO | |
Tan Delta | 0.12 | |
Terminal Pitch | 2.5 mm | |
Terminal Shape | WIRE |