-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 820uF, Through Hole Mount, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87Y6063
|
Newark | Cap, 820Μf, 2.5V, 20% Rohs Compliant: Yes |Panasonic 2SEPC820MX Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 699 |
|
$0.6930 / $1.1700 | Buy Now |
DISTI #
P16339-ND
|
DigiKey | CAP ALUM POLY 820UF 20% 2.5V T/H Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
23 In Stock |
|
$0.3886 / $1.1400 | Buy Now |
DISTI #
2SEPC820MX
|
Avnet Americas | Aluminum Polymer Capacitor, 820 uF, 2.5 V, ± 20%, Radial Leaded, Through Hole - Bulk (Alt: 2SEPC820MX) RoHS: Compliant Min Qty: 400 Package Multiple: 200 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3715 / $0.4206 | Buy Now |
DISTI #
667-2SEPC820MX
|
Mouser Electronics | Aluminum Organic Polymer Capacitors 2.5volts 820uF ESR 7mohm RoHS: Compliant | 0 |
|
$0.3880 / $1.1300 | Order Now |
DISTI #
70324116
|
RS | Capacitor, Aluminum Organic Polymer, 2.5VDC,820uF,7mohm,8x9mm, Bulk | Panasonic Electronic Components 2SEPC820MX RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Container: Bulk | 0 |
|
$0.5900 / $0.7400 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 200 Lead time: 10 Weeks | 0 |
|
$0.3540 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.3859 / $0.4933 | Buy Now |
DISTI #
2SEPC820MX
|
TME | Capacitor: polymer, 820uF, 2VDC, SEPC, THT, ±20%, -55÷105°C, 5000h Min Qty: 200 | 0 |
|
$0.4940 | RFQ |
DISTI #
2SEPC820MX
|
Avnet Abacus | Aluminum Polymer Capacitor, 820 uF, 2.5 V, � 20%, Radial Leaded, Through Hole (Alt: 2SEPC820MX) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 24 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.3859 / $0.4933 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2SEPC820MX
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
2SEPC820MX
Panasonic Electronic Components
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 820uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | ESR IS MEASURED AT 100KHZ TO 300KHZ | |
Capacitance | 820 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM (SOLID POLYMER) | |
ESR | 7 mΩ | |
Leakage Current | 0.5 mA | |
Length | 9 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 2.5 V | |
Ripple Current | 305 mA | |
Surface Mount | NO | |
Tan Delta | 0.1 | |
Terminal Pitch | 3.5 mm | |
Terminal Shape | WIRE |
This table gives cross-reference parts and alternative options found for 2SEPC820MX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2SEPC820MX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PLE0E821MCO6TD | Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 820uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Nichicon Corporation | 2SEPC820MX vs PLE0E821MCO6TD |