Part Details for 2SH-C-02-GS by Adam Technologies Inc
Overview of 2SH-C-02-GS by Adam Technologies Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2SH-C-02-GS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
737-2SH-C-02-GS
|
Mouser Electronics | Headers & Wire Housings SH 2MM 2P GOLD STR WHT RoHS RoHS: Compliant | 0 |
|
$0.0750 / $0.1100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Bag | 0Bag |
|
$0.0886 | Buy Now |
|
Onlinecomponents.com | Sh 2mm 2P Gold Str Wht RoHS RoHS: Compliant | 0 |
|
$0.0689 / $0.1271 | Buy Now |