Part Details for 2SH-C-02-TR by Adam Technologies Inc
Overview of 2SH-C-02-TR by Adam Technologies Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2SH-C-02-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2057-2SH-C-02-TR-ND
|
DigiKey | CONN HEADER R/A 2POS 2MM Min Qty: 1 Lead time: 14 Weeks Container: Bag |
2704 In Stock |
|
$0.0267 / $0.1000 | Buy Now |
DISTI #
737-2SH-C-02-TR
|
Mouser Electronics | Headers & Wire Housings 2P RIGHT ANGLE PCB 2.0MM RoHS: Compliant | 3000 |
|
$0.0240 / $0.1000 | Buy Now |
DISTI #
V72:2272_17613312
|
Arrow Electronics | Conn Shrouded Header (4 Sides) HDR 2 POS 2mm Solder RA Thru-Hole T/R Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Date Code: 2242 Container: Cut Strips | Americas - 27 |
|
$0.1456 / $0.1505 | Buy Now |
DISTI #
74894821
|
RS | Connector, header, right angle, 2 position, 2.00 MM pitch, PCB | Adam Tech 2SH-C-02-TR RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 1000 |
|
$0.0190 / $0.0260 | Buy Now |
|
Future Electronics | SH Series 2 Position 2 mm Right Angle Through Hole Side Entry Shrouded Header RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 2000Bulk |
|
$0.0236 / $0.0280 | Buy Now |
|
Onlinecomponents.com | Connector Header Right Angle 2Position 2mm - Bag RoHS: Compliant | 0 |
|
$0.0170 / $0.0310 | Buy Now |
Part Details for 2SH-C-02-TR
2SH-C-02-TR CAD Models
2SH-C-02-TR Part Data Attributes:
|
2SH-C-02-TR
Adam Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
2SH-C-02-TR
Adam Technologies Inc
Board Connector, 2 Contact(s), 1 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Kinked Leads Terminal, White Insulator, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ADAM TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Adam Tech | |
Additional Feature | ROHS COMPLIANT | |
Body Breadth | 0.197 inch | |
Body Depth | 0.303 inch | |
Body Length | 0.232 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | TIN OVER COPPER | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | MALE | |
Contact Material | BRASS | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 10 mΩ | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 1000VAC V | |
Filter Feature | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | WHITE | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e3 | |
Mating Contact Pitch | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
PCB Contact Pattern | RECTANGULAR | |
Rated Current (Signal) | 2 A | |
Reference Standard | UL | |
Terminal Length | 0.13 inch | |
Terminal Pitch | 2.0066 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 2 |
Alternate Parts for 2SH-C-02-TR
This table gives cross-reference parts and alternative options found for 2SH-C-02-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2SH-C-02-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HBSTCR-202-S-090-14-T-100-LT | Board Connector, 2 Contact(s), 1 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Kinked Leads Terminal, Receptacle | Major League Electronics | 2SH-C-02-TR vs HBSTCR-202-S-090-14-T-100-LT |
HBSTCR-202-S-090-04-G-100-LT | Board Connector, 2 Contact(s), 1 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Kinked Leads Terminal, Receptacle | Major League Electronics | 2SH-C-02-TR vs HBSTCR-202-S-090-04-G-100-LT |
BSTCR-202-S-090-06-GT-100-LT | Board Connector, 2 Contact(s), 1 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Kinked Leads Terminal, Black Insulator, Receptacle | Major League Electronics | 2SH-C-02-TR vs BSTCR-202-S-090-06-GT-100-LT |
YY-1100-W02RT | Board Connector, 2 Contact(s), 1 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Kinked Leads Terminal, Locking, Receptacle | Young Yak Enterprise Co Ltd | 2SH-C-02-TR vs YY-1100-W02RT |
BSTCR-202-S-090-18-G-100-LT | Board Connector, 2 Contact(s), 1 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Kinked Leads Terminal, Black Insulator, Receptacle | Major League Electronics | 2SH-C-02-TR vs BSTCR-202-S-090-18-G-100-LT |
HBSTCR-202-S-090-18-H-100-LT | Board Connector, 2 Contact(s), 1 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Kinked Leads Terminal, Receptacle | Major League Electronics | 2SH-C-02-TR vs HBSTCR-202-S-090-18-H-100-LT |
HBSTCR-202-S-090-02-GT-100-LT | Board Connector, 2 Contact(s), 1 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Kinked Leads Terminal, Receptacle | Major League Electronics | 2SH-C-02-TR vs HBSTCR-202-S-090-02-GT-100-LT |
HBSTCR-202-S-090-05-T-100-LT | Board Connector, 2 Contact(s), 1 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Kinked Leads Terminal, Receptacle | Major League Electronics | 2SH-C-02-TR vs HBSTCR-202-S-090-05-T-100-LT |
BSTCR-202-S-090-12-T-100-LT | Board Connector, 2 Contact(s), 1 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Kinked Leads Terminal, Black Insulator, Receptacle | Major League Electronics | 2SH-C-02-TR vs BSTCR-202-S-090-12-T-100-LT |
BSTCR-202-S-090-05-GT-100-LT | Board Connector, 2 Contact(s), 1 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Kinked Leads Terminal, Black Insulator, Receptacle | Major League Electronics | 2SH-C-02-TR vs BSTCR-202-S-090-05-GT-100-LT |