Part Details for 2SH-H-06-TR by Adam Technologies Inc
Overview of 2SH-H-06-TR by Adam Technologies Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2SH-H-06-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2057-2SH-H-06-TR-ND
|
DigiKey | CONN HDR T-H R/A 6POS 2.00MM Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
1349 In Stock |
|
$0.1775 / $0.4200 | Buy Now |
DISTI #
737-2SH-H-06-TR
|
Mouser Electronics | Headers & Wire Housings CONN HDR T-H R/A 6POS 2.00MM RoHS: Compliant | 0 |
|
$0.1580 / $0.2400 | Order Now |
DISTI #
74895003
|
RS | Connector, header, T-H, right angle, 6 position, 2.00 MM pitch | Adam Tech 2SH-H-06-TR RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2100 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Bulk | 0Bulk |
|
$0.1860 | Buy Now |
|
Onlinecomponents.com | Connector Header Through Hole Right Angle 6Position 2.00mm - Bulk RoHS: Compliant | 0 |
|
$0.1447 / $0.2669 | Buy Now |
Part Details for 2SH-H-06-TR
2SH-H-06-TR CAD Models
2SH-H-06-TR Part Data Attributes:
|
2SH-H-06-TR
Adam Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
2SH-H-06-TR
Adam Technologies Inc
Board Connector, 6 Contact(s), 1 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Kinked Leads Terminal, Locking, White Insulator
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ADAM TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Board Mounting Option | PEG | |
Body Breadth | 0.256 inch | |
Body Depth | 0.303 inch | |
Body Length | 0.552 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | SN ON CU | |
Contact Gender | MALE | |
Contact Material | BRASS | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 800VAC V | |
Filter Feature | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | WHITE | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
Mating Contact Pitch | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
PCB Contact Pattern | RECTANGULAR | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL, CSA | |
Terminal Length | 0.134 inch | |
Terminal Pitch | 2.0066 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 6 |
Alternate Parts for 2SH-H-06-TR
This table gives cross-reference parts and alternative options found for 2SH-H-06-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2SH-H-06-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CKX06R | Board Connector, 6 Contact(s), 1 Row(s), Male, Right Angle Reverse, 0.197 inch Pitch, Solder Terminal, Receptacle | AUK Contractors Co Ltd | 2SH-H-06-TR vs CKX06R |
T1M-06-GF-S-V-TR | Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, 0.039 inch Pitch, Surface Mount Terminal, Friction Ramp, Black Insulator | Samtec Inc | 2SH-H-06-TR vs T1M-06-GF-S-V-TR |
DF1BA-6EP-2.5RC(01) | Board Connector, 6 Contact(s), 1 Row(s), Male, 0.098 inch Pitch, Locking Mech, White Insulator, Receptacle | Hirose Electric Co Ltd | 2SH-H-06-TR vs DF1BA-6EP-2.5RC(01) |
SMH100-LPSE-S06-ST-BK | Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, 0.039 inch Pitch, Solder Terminal, Black Insulator | Sullins Connector Solutions | 2SH-H-06-TR vs SMH100-LPSE-S06-ST-BK |
2213-1X6CD | Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, 0.05 inch Pitch, Receptacle | Oupiin | 2SH-H-06-TR vs 2213-1X6CD |
2213-1X6GD | Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, 0.05 inch Pitch, Receptacle | Oupiin | 2SH-H-06-TR vs 2213-1X6GD |
T1M-06-T-S-V-TR | Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, 0.039 inch Pitch, Surface Mount Terminal, Friction Ramp, Black Insulator | Samtec Inc | 2SH-H-06-TR vs T1M-06-T-S-V-TR |
PHA012-PA0601GFA | Board Connector, 6 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Wire Wrap Terminal, Receptacle | MMT Corp | 2SH-H-06-TR vs PHA012-PA0601GFA |
FCN-724P006-G/SM | HEADER CONNECTOR,PCB MNT,PLUG,6 CONTACTS,PIN,0.079 PITCH,PC TAIL TERMINAL,LOCKING | FUJITSU Semiconductor Limited | 2SH-H-06-TR vs FCN-724P006-G/SM |
GRPB061VWTC-RC | Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal | Sullins Connector Solutions | 2SH-H-06-TR vs GRPB061VWTC-RC |