Part Details for 2SH-H-08-TS by Adam Technologies Inc
Overview of 2SH-H-08-TS by Adam Technologies Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2SH-H-08-TS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2057-2SH-H-08-TS-ND
|
DigiKey | CONN HDR T-H VERT 8POS 2.00MM Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
1186 In Stock |
|
$0.1325 / $0.3500 | Buy Now |
DISTI #
737-2SH-H-08-TS
|
Mouser Electronics | Headers & Wire Housings CONN HDR T-H VERT 8POS 2.00MM RoHS: Compliant | 0 |
|
$0.1290 / $0.2600 | Order Now |
DISTI #
74895014
|
RS | Connector, header, T-H, Vertical, 8 position, 2.00 MM pitch | Adam Tech 2SH-H-08-TS RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1510 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks Container: Bulk | 0Bulk |
|
$0.1339 | Buy Now |
|
Onlinecomponents.com | Connector Header Through Hole Vertical 8Position 2.00mm - Bulk RoHS: Compliant | 0 |
|
$0.1041 / $0.1593 | Buy Now |