Part Details for 2SIE 71-6A by Besel SA
Overview of 2SIE 71-6A by Besel SA
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2SIE 71-6A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2SIE71-6A
|
TME | Motor: AC, 3-phase, 0.18kW, 230/400VAC, 900rpm, IP54, -30÷60°C, arms Min Qty: 1 | 0 |
|
$121.2500 / $129.9100 | RFQ |