Part Details for 2SIEK 63-4B2 by Besel SA
Overview of 2SIEK 63-4B2 by Besel SA
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2SIEK 63-4B2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2SIEK63-4B2
|
TME | Motor: AC, 3-phase, 0.18kW, 230/400VAC, 1380rpm, IP54, -30÷60°C Min Qty: 1 | 1 |
|
$117.0700 / $125.4300 | Buy Now |