Part Details for 2SIEK 71-4B1 by Besel SA
Overview of 2SIEK 71-4B1 by Besel SA
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SIT9366AI-4B1-33N1.000000 | SiTime | SIT9366AI-4B1-33N1.000000 |
Price & Stock for 2SIEK 71-4B1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2SIEK71-4B1
|
TME | Motor: AC, 3-phase, 0.37kW, 230/400VAC, 1400rpm, IP54, -30÷60°C Min Qty: 1 | 3 |
|
$125.9900 / $134.9900 | Buy Now |