Part Details for 2SJ-05101N13 by Singatron Enterprises Co
Overview of 2SJ-05101N13 by Singatron Enterprises Co
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Motor control systems
Price & Stock for 2SJ-05101N13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Velocity Electronics | Our Stock | 655 |
|
RFQ |
Part Details for 2SJ-05101N13
2SJ-05101N13 CAD Models
2SJ-05101N13 Part Data Attributes:
|
2SJ-05101N13
Singatron Enterprises Co
Buy Now
Datasheet
|
Compare Parts:
2SJ-05101N13
Singatron Enterprises Co
Audio/RCA Connector
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SINGATRON ENTERPRISE CO LTD | |
Reach Compliance Code | compliant | |
Body Breadth | 0.413 inch | |
Body Depth | 0.591 inch | |
Body Length | 0.472 inch | |
Body/Shell Style | JACK | |
Configuration | 1X1 HORIZONTAL | |
Connector Type | 3.5mm AUDIO | |
Contact Gender | FEMALE | |
Contact Style | RND PIN-SKT | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Poles | 3 | |
Number of Ports | 1 | |
Option | GENERAL PURPOSE | |
Terminal Length | 0.136 inch | |
Termination Type | SOLDER |