Part Details for 2SJ43 by Panasonic Electronic Components
Overview of 2SJ43 by Panasonic Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2SJ43
2SJ43 CAD Models
2SJ43 Part Data Attributes
|
2SJ43
Panasonic Electronic Components
Buy Now
|
Compare Parts:
2SJ43
Panasonic Electronic Components
Small Signal Field-Effect Transistor, P-Channel, Junction FET
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
FET Technology | JUNCTION | |
JESD-609 Code | e0 | |
Operating Temperature-Max | 125 °C | |
Polarity/Channel Type | P-CHANNEL | |
Power Dissipation-Max (Abs) | 0.25 W | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) |