Part Details for 2SJ485-E by onsemi
Overview of 2SJ485-E by onsemi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2SJ485-E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AK4227
|
Newark | 2Sj485 - P-Channel 4V Drive Series |Onsemi 2SJ485-E Min Qty: 620 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5320 / $0.7770 | Buy Now |
DISTI #
2156-2SJ485-E-ND
|
DigiKey | PCH 4V DRIVE SERIES Min Qty: 513 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
18300 In Stock |
|
$0.5900 | Buy Now |
|
Rochester Electronics | 2SJ485 - P-Channel 4V Drive Series ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 18300 |
|
$0.5028 / $0.5915 | Buy Now |