Part Details for 2SJ633-TL-E by onsemi
Overview of 2SJ633-TL-E by onsemi
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2SJ633-TL-E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-2SJ633-TL-E-ND
|
DigiKey | PCH 4V DRIVE SERIES Min Qty: 579 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
10008 In Stock |
|
$0.5200 | Buy Now |
|
Rochester Electronics | 2SJ633 - P-Channel 4V DRIVE SERIES ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 10008 |
|
$0.4448 / $0.5233 | Buy Now |
|
Chip1Cloud | Trans MOSFET P-CH Si 60V 4A | 3410 |
|
RFQ | |
DISTI #
4182103
|
Farnell | 2SJ633 - P-CHANNEL 4V DRIVE SERIES RoHS: Compliant Min Qty: 697 Lead time: 3 Weeks, 1 Days Container: Each | 10008 |
|
$0.5160 | Buy Now |
Part Details for 2SJ633-TL-E
2SJ633-TL-E CAD Models
2SJ633-TL-E Part Data Attributes:
|
2SJ633-TL-E
onsemi
Buy Now
|
Compare Parts:
2SJ633-TL-E
onsemi
|
Samacsys Manufacturer | onsemi |