Part Details for 2SK1070PIETL-E by Renesas Electronics Corporation
Overview of 2SK1070PIETL-E by Renesas Electronics Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2SK1070PIETL-E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | 2SK1070 - Silicon N-Channel Junction FET ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 24000 |
|
$0.9790 / $1.1500 | Buy Now |
|
Chip1Cloud | Silicon N-Channel Junction FET / Trans JFET N-CH 50mA Si T/R | 15900 |
|
RFQ |
Part Details for 2SK1070PIETL-E
2SK1070PIETL-E CAD Models
2SK1070PIETL-E Part Data Attributes:
|
2SK1070PIETL-E
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
2SK1070PIETL-E
Renesas Electronics Corporation
50mA, N-CHANNEL, Si, SMALL SIGNAL, JFET, SC-50A, MPAK-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | SC-50A | |
Package Description | SMALL OUTLINE, R-PDSO-G3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Drain Current-Max (ID) | 0.05 A | |
FET Technology | JUNCTION | |
JESD-30 Code | R-PDSO-G3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | DEPLETION MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 0.15 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON |
Alternate Parts for 2SK1070PIETL-E
This table gives cross-reference parts and alternative options found for 2SK1070PIETL-E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2SK1070PIETL-E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2SK1070PIETL | 50mA, N-CHANNEL, Si, SMALL SIGNAL, JFET, MPAK-3 | Renesas Electronics Corporation | 2SK1070PIETL-E vs 2SK1070PIETL |
2SK1070PIETL | Small Signal Field-Effect Transistor, 0.05A I(D), 1-Element, N-Channel, Silicon, Junction FET, MPAK-3 | Hitachi Ltd | 2SK1070PIETL-E vs 2SK1070PIETL |