Part Details for 2SK1657-T1B-A by Renesas Electronics Corporation
Overview of 2SK1657-T1B-A by Renesas Electronics Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2SK1657-T1B-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-2SK1657-T1B-A-ND
|
DigiKey | SMALL SIGNAL N-CHANNEL MOSFET Min Qty: 955 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
70805 In Stock |
|
$0.3100 | Buy Now |
|
Rochester Electronics | 2SK1657 - Small Signal Field-Effect Transistor, N-Channel MOSFET RoHS: Compliant Status: Obsolete Min Qty: 1 | 70805 |
|
$0.2697 / $0.3173 | Buy Now |
Part Details for 2SK1657-T1B-A
2SK1657-T1B-A CAD Models
2SK1657-T1B-A Part Data Attributes
|
2SK1657-T1B-A
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
2SK1657-T1B-A
Renesas Electronics Corporation
Power MOSFETs for Automotive, MM, /
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | MM | |
Pin Count | 3 | |
Manufacturer Package Code | PLSP0003ZD-A3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Renesas Electronics | |
Configuration | SINGLE | |
Drain Current-Max (ID) | 0.1 A | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-609 Code | e6 | |
Number of Elements | 1 | |
Operating Temperature-Max | 150 °C | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 0.2 W | |
Surface Mount | YES | |
Terminal Finish | TIN BISMUTH |