Part Details for 2SK1748 by Renesas Electronics Corporation
Overview of 2SK1748 by Renesas Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2SK1748
2SK1748 CAD Models
2SK1748 Part Data Attributes
|
2SK1748
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
2SK1748
Renesas Electronics Corporation
8000mA, 60V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 60 V | |
Drain Current-Max (ID) | 8 A | |
Drain-source On Resistance-Max | 0.16 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 100 pF | |
JESD-30 Code | R-PSIP-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation Ambient-Max | 1 W | |
Power Dissipation-Max (Abs) | 20 W | |
Pulsed Drain Current-Max (IDM) | 24 A | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for 2SK1748
This table gives cross-reference parts and alternative options found for 2SK1748. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2SK1748, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2SK1472-TR | Small Signal Field-Effect Transistor, 8A I(D), 60V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-251 | SANYO Electric Co Ltd | 2SK1748 vs 2SK1472-TR |
2SK1069-5-TR | Small Signal Field-Effect Transistor, 0.02A I(D), 1-Element, N-Channel, Silicon, Junction FET | SANYO Electric Co Ltd | 2SK1748 vs 2SK1069-5-TR |
2SK1069-3 | Small Signal Field-Effect Transistor, 0.02A I(D), 1-Element, N-Channel, Silicon, Junction FET, MCP, 3 PIN | SANYO Electric Co Ltd | 2SK1748 vs 2SK1069-3 |
2SK1069-3 | Small Signal Field-Effect Transistor, 0.02A I(D), 1-Element, N-Channel, Silicon, Junction FET, MCP, 3 PIN | SANYO Semiconductor Co Ltd | 2SK1748 vs 2SK1069-3 |
2SK1068-12 | Small Signal Field-Effect Transistor, 0.001A I(D), 1-Element, N-Channel, Silicon, Junction FET, MCP, 3 PIN | SANYO Electric Co Ltd | 2SK1748 vs 2SK1068-12 |
2SK1069-4 | Small Signal Field-Effect Transistor, 0.02A I(D), 1-Element, N-Channel, Silicon, Junction FET, MCP, 3 PIN | SANYO Electric Co Ltd | 2SK1748 vs 2SK1069-4 |
2SK2797 | Small Signal Field-Effect Transistor, 2A I(D), 200V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, U-TYPE PACKAGE-3 | Panasonic Electronic Components | 2SK1748 vs 2SK2797 |
2SK1069-4 | Small Signal Field-Effect Transistor, 0.02A I(D), 1-Element, N-Channel, Silicon, Junction FET, MCP, 3 PIN | SANYO Semiconductor Co Ltd | 2SK1748 vs 2SK1069-4 |
2SK2091-15-TR | Small Signal Field-Effect Transistor, 0.005A I(D), 1-Element, N-Channel, Silicon, Junction FET | SANYO Electric Co Ltd | 2SK1748 vs 2SK2091-15-TR |
2SK1069-5 | Small Signal Field-Effect Transistor, 0.02A I(D), 1-Element, N-Channel, Silicon, Junction FET, MCP, 3 PIN | SANYO Semiconductor Co Ltd | 2SK1748 vs 2SK1069-5 |