Part Details for 2SK2109-T1-AZ by Renesas Electronics Corporation
Overview of 2SK2109-T1-AZ by Renesas Electronics Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 2SK2109-T1-AZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | 2SK2109-T1-AZ - N-CHANNEL MOS FET FOR HIGH-SPEED SWITCHING ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 6956 |
|
$0.3301 / $0.3884 | Buy Now |
|
Chip1Cloud | 2SK2109-T1-AZ - N-CHANNEL MOS FE / N-Channel 60 V 500mA (Ta) 2W (Ta) Surface Mount SC-62 | 47700 |
|
RFQ |
Part Details for 2SK2109-T1-AZ
2SK2109-T1-AZ CAD Models
2SK2109-T1-AZ Part Data Attributes:
|
2SK2109-T1-AZ
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
2SK2109-T1-AZ
Renesas Electronics Corporation
Power MOSFETs for Automotive, POMM, /
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | POMM | |
Pin Count | 3 | |
Manufacturer Package Code | PLZZ0004CC-A3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Renesas Electronics | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |