Part Details for 2SK2167-TD-E by onsemi
Overview of 2SK2167-TD-E by onsemi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2SK2167-TD-E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-2SK2167-TD-E-ND
|
DigiKey | NCH 10V DRIVE SERIES Min Qty: 666 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
3000 In Stock |
|
$0.4500 | Buy Now |
DISTI #
2SK2167-TD-E
|
Avnet Americas | Power MOSFET, N Channel, 250 V, 400 mA, 8 ohm, SOT-89, Surface Mount - Tape and Reel (Alt: 2SK2167-TD-E) RoHS: Compliant Min Qty: 802 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 3000 Partner Stock |
|
$0.3869 / $0.4618 | Buy Now |
|
Rochester Electronics | 2SK2167 - N-Channel 10V Drive Series ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 1000 |
|
$0.3868 / $0.4550 | Buy Now |