Part Details for 2SK2552B-T1-AT by Renesas Electronics Corporation
Overview of 2SK2552B-T1-AT by Renesas Electronics Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 2SK2552B-T1-AT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-2SK2552B-T1-AT-ND
|
DigiKey | N-CHANNEL SMALL SIGNAL MOSFET Min Qty: 2704 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
30000 In Stock |
|
$0.1100 | Buy Now |
|
Rochester Electronics | 2SK2552 - Small Signal Field-Effect Transistor, N-Channel JFET ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 30000 |
|
$0.0952 / $0.1120 | Buy Now |
Part Details for 2SK2552B-T1-AT
2SK2552B-T1-AT CAD Models
2SK2552B-T1-AT Part Data Attributes:
|
2SK2552B-T1-AT
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
2SK2552B-T1-AT
Renesas Electronics Corporation
2SK2552B-T1-AT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
FET Technology | JUNCTION | |
Operating Temperature-Max | 125 °C | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 0.1 W | |
Surface Mount | YES | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |