Part Details for 2SK3320-BL(TE85L,F by Toshiba America Electronic Components
Overview of 2SK3320-BL(TE85L,F by Toshiba America Electronic Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2SK3320-BL(TE85L,F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2SK3320-BL(TE85LFCT-ND
|
DigiKey | JFET N-CH USV Min Qty: 1 Lead time: 52 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
44130 In Stock |
|
$0.2387 / $0.7000 | Buy Now |
DISTI #
2SK3320-BL(TE85L,F
|
Avnet Americas | Transistor JFET N-Channel 50V 10mA 5-Pin USV - Tape and Reel (Alt: 2SK3320-BL(TE85L,F) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 52 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
757-2SK3320-BLTE85LF
|
Mouser Electronics | JFET Junction FET N-Ch x2 1.2V to 14mA 10mA RoHS: Compliant | 48835 |
|
$0.2380 / $0.7000 | Buy Now |
DISTI #
2SK3320-BL(TE85L,F
|
Avnet Americas | Transistor JFET N-Channel 50V 10mA 5-Pin USV - Tape and Reel (Alt: 2SK3320-BL(TE85L,F) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 52 Weeks, 0 Days Container: Reel | 0 |
|
RFQ |
Part Details for 2SK3320-BL(TE85L,F
2SK3320-BL(TE85L,F CAD Models
2SK3320-BL(TE85L,F Part Data Attributes:
|
2SK3320-BL(TE85L,F
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
2SK3320-BL(TE85L,F
Toshiba America Electronic Components
JFET DUAL N-CH USV
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 52 Weeks | |
Samacsys Manufacturer | Toshiba | |
Additional Feature | LOW NOISE | |
Configuration | COMMON SOURCE, 2 ELEMENTS | |
DS Breakdown Voltage-Min | 50 V | |
FET Technology | JUNCTION | |
Feedback Cap-Max (Crss) | 3 pF | |
JESD-30 Code | R-PDSO-G5 | |
Number of Elements | 2 | |
Number of Terminals | 5 | |
Operating Mode | DEPLETION MODE | |
Operating Temperature-Max | 125 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation Ambient-Max | 0.2 W | |
Power Dissipation-Max (Abs) | 0.2 W | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON |