There are no models available for this part yet.
Overview of 2SK3576-T1B-AT by Renesas Electronics Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2SK3576-T1B-A | Renesas Electronics Corporation | Power MOSFETs for Automotive | |
2SK3576-T1B-AT | Renesas Electronics Corporation | Power MOSFETs for Automotive | |
2SK3576(0)-T1B-AT | Renesas Electronics Corporation | Power MOSFETs for Automotive |
CAD Models for 2SK3576-T1B-AT by Renesas Electronics Corporation
Part Data Attributes for 2SK3576-T1B-AT by Renesas Electronics Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
RENESAS ELECTRONICS CORP
|
Part Package Code
|
TMM
|
Package Description
|
,
|
Pin Count
|
3
|
Manufacturer Package Code
|
PTSP0003ZC-A3
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Samacsys Manufacturer
|
Renesas Electronics
|
Configuration
|
SINGLE
|
Drain Current-Max (ID)
|
4 A
|
FET Technology
|
METAL-OXIDE SEMICONDUCTOR
|
Number of Elements
|
1
|
Operating Temperature-Max
|
150 °C
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Polarity/Channel Type
|
N-CHANNEL
|
Power Dissipation-Max (Abs)
|
1.25 W
|
Surface Mount
|
YES
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|