Part Details for 2SK360IGD by Hitachi Ltd
Overview of 2SK360IGD by Hitachi Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2SK360IGD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 30 mA, 20 V, N-CHANNEL, Si, SMALL SIGNAL, FET | 2900 |
|
$0.0630 / $0.1400 | Buy Now |
Part Details for 2SK360IGD
2SK360IGD CAD Models
2SK360IGD Part Data Attributes
|
2SK360IGD
Hitachi Ltd
Buy Now
Datasheet
|
Compare Parts:
2SK360IGD
Hitachi Ltd
Small Signal Field-Effect Transistor, 0.03A I(D), 20V, 1-Element, N-Channel, Silicon
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | HITACHI LTD | |
Package Description | SMALL OUTLINE, R-PDSO-G3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
DS Breakdown Voltage-Min | 20 V | |
Drain Current-Max (ID) | 0.03 A | |
JESD-30 Code | R-PDSO-G3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | N-CHANNEL | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON |
Alternate Parts for 2SK360IGD
This table gives cross-reference parts and alternative options found for 2SK360IGD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2SK360IGD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2SK360IGD | 30mA, 20V, N-CHANNEL, Si, SMALL SIGNAL, FET | Renesas Electronics Corporation | 2SK360IGD vs 2SK360IGD |