Part Details for 2SK360IGETL-E by Renesas Electronics Corporation
Overview of 2SK360IGETL-E by Renesas Electronics Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2SK360IGETL-E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 1 | 1186 |
|
$3.2236 / $7.8624 | Buy Now |
|
Quest Components | 948 |
|
$3.6855 / $10.5300 | Buy Now |
Part Details for 2SK360IGETL-E
2SK360IGETL-E CAD Models
2SK360IGETL-E Part Data Attributes
|
2SK360IGETL-E
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
2SK360IGETL-E
Renesas Electronics Corporation
VHF BAND, Si, N-CHANNEL, RF SMALL SIGNAL, MOSFET, SC-59, MPAK-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS TECHNOLOGY CORP | |
Part Package Code | SC-59 | |
Package Description | SMALL OUTLINE, R-PDSO-G3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
DS Breakdown Voltage-Min | 20 V | |
Drain Current-Max (ID) | 0.03 A | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Highest Frequency Band | VERY HIGH FREQUENCY BAND | |
JESD-30 Code | R-PDSO-G3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | DEPLETION MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | N-CHANNEL | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON |
Alternate Parts for 2SK360IGETL-E
This table gives cross-reference parts and alternative options found for 2SK360IGETL-E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2SK360IGETL-E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2SK360IGETL | VHF BAND, Si, N-CHANNEL, RF SMALL SIGNAL, MOSFET, SC-59, MPAK-3 | Renesas Electronics Corporation | 2SK360IGETL-E vs 2SK360IGETL |
2SK360IGETL | RF Small Signal Field-Effect Transistor, 1-Element, Very High Frequency Band, Silicon, N-Channel, Metal-oxide Semiconductor FET, MPAK-3 | Hitachi Ltd | 2SK360IGETL-E vs 2SK360IGETL |