Part Details for 2SK3634-Z-AZ by NEC Electronics Group
Overview of 2SK3634-Z-AZ by NEC Electronics Group
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2SK3634-Z-AZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-2SK3634-Z-AZ-ND
|
DigiKey | 6A, 200V, N-CHANNEL MOSFET Min Qty: 332 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
8639 In Stock |
|
$0.9100 | Buy Now |
|
Rochester Electronics | 2SK3634 - Small Signal Field-Effect Transistor, 6A, 200V, N-Channel MOSFET, TO-252AB RoHS: Compliant Status: Obsolete Min Qty: 1 | 8639 |
|
$0.7776 / $0.9148 | Buy Now |
Part Details for 2SK3634-Z-AZ
2SK3634-Z-AZ CAD Models
2SK3634-Z-AZ Part Data Attributes
|
2SK3634-Z-AZ
NEC Electronics Group
Buy Now
Datasheet
|
Compare Parts:
2SK3634-Z-AZ
NEC Electronics Group
Small Signal Field-Effect Transistor, 6A I(D), 200V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AB, TO-252, MP-3Z, 3 PIN
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NEC ELECTRONICS CORP | |
Part Package Code | TO-252AB | |
Package Description | TO-252, MP-3Z, 3 PIN | |
Pin Count | 4 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | AVALANCHE RATED | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 200 V | |
Drain Current-Max (ID) | 6 A | |
Drain-source On Resistance-Max | 0.6 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-252AB | |
JESD-30 Code | R-PSSO-G2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for 2SK3634-Z-AZ
This table gives cross-reference parts and alternative options found for 2SK3634-Z-AZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2SK3634-Z-AZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2SK3634-Z | Small Signal Field-Effect Transistor, 6A I(D), 200V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AB, TO-252, MP-3Z, 3 PIN | NEC Electronics Group | 2SK3634-Z-AZ vs 2SK3634-Z |