-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
N-Channel JFET, 30V, 0.6 to 6.0mA, 6.5mS, CP, SC-59 / CP, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70465737
|
RS | 2SK3666-2-TB-E N-channel JFET Transistor, 30 V, Idss 0.6 to 1.5mA, 3-Pin SOT-23 | ON Semiconductor 2SK3666-2-TB-E RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0980 / $0.1160 | RFQ |
|
Quest Components | SMALL SIGNAL FIELD-EFFECT TRANSISTOR, 0.01A I(D), 1-ELEMENT, N-CHANNEL, SILICON, JUNCTION FET | 2078 |
|
$0.1560 / $0.5200 | Buy Now |
|
Rochester Electronics | 2SK3666 - N-Channel Junction Silicon FET For Low-Frequency General-Purpose Amplifier, Impedance Converter Applications RoHS: Compliant Status: Active Min Qty: 1 | 488559 |
|
$0.0565 / $0.0665 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2SK3666-2-TB-E
onsemi
Buy Now
Datasheet
|
Compare Parts:
2SK3666-2-TB-E
onsemi
N-Channel JFET, 30V, 0.6 to 6.0mA, 6.5mS, CP, SC-59 / CP, 3000-REEL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Pin Count | 3 | |
Manufacturer Package Code | 318BJ | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Configuration | SINGLE | |
Drain Current-Max (ID) | 0.01 A | |
FET Technology | JUNCTION | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e6 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | DEPLETION MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Surface Mount | YES | |
Terminal Finish | TIN BISMUTH | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON |