-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
N-Channel JFET, 30V, 0.6 to 6.0mA, 6.5mS, CP, SC-59 / CP, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70341708
|
RS | 2SK3666-3-TB-E N-channel JFET Transistor, 30 V, Idss 1.2 - 3mA, 3-Pin CP | ON Semiconductor 2SK3666-3-TB-E RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1000 / $0.1180 | RFQ |
|
Rochester Electronics | 2SK3666 - Small Signal Field-Effect Transistor RoHS: Compliant Status: Active Min Qty: 1 | 961268 |
|
$0.0624 / $0.0734 | Buy Now |
|
Flip Electronics | Stock, ship today | 2890 |
|
$0.0440 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2SK3666-3-TB-E
onsemi
Buy Now
Datasheet
|
Compare Parts:
2SK3666-3-TB-E
onsemi
N-Channel JFET, 30V, 0.6 to 6.0mA, 6.5mS, CP, SC-59 / CP, 3000-REEL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Pin Count | 3 | |
Manufacturer Package Code | 318BJ | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
JESD-609 Code | e6 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | TIN BISMUTH | |
Time@Peak Reflow Temperature-Max (s) | 30 |