Part Details for 2SK3796-2-TL-E by onsemi
Overview of 2SK3796-2-TL-E by onsemi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2SK3796-2-TL-E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AK4320
|
Newark | 2Sk3796 - N-Channel J-Fet |Onsemi 2SK3796-2-TL-E Min Qty: 3210 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1020 / $0.1130 | Buy Now |
|
Rochester Electronics | 2SK3796 - N-Channel J-FET ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 360000 |
|
$0.0967 / $0.1138 | Buy Now |
DISTI #
4182175
|
Farnell | 2SK3796 - N-CHANNEL J-FET RoHS: Compliant Min Qty: 6000 Lead time: 3 Weeks, 1 Days Container: Each | 360000 |
|
$0.1898 | Buy Now |
Part Details for 2SK3796-2-TL-E
2SK3796-2-TL-E CAD Models
2SK3796-2-TL-E Part Data Attributes:
|
2SK3796-2-TL-E
onsemi
Buy Now
Datasheet
|
Compare Parts:
2SK3796-2-TL-E
onsemi
N-Channel JFET, 30V, 0.6 to 6.0mA, 6.5mS, SMCP, Micro8-FL / MSOP8J (150 mil), 3000-REEL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Pin Count | 8 | |
Manufacturer Package Code | 463AA | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
JESD-609 Code | e6 | |
Moisture Sensitivity Level | 1 | |
Terminal Finish | Tin/Bismuth (Sn/Bi) |
Alternate Parts for 2SK3796-2-TL-E
This table gives cross-reference parts and alternative options found for 2SK3796-2-TL-E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2SK3796-2-TL-E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2SK3796-2-TL-E | Small Signal Field-Effect Transistor | SANYO Semiconductor Co Ltd | 2SK3796-2-TL-E vs 2SK3796-2-TL-E |