Part Details for 2SK4059TV-B by Toshiba America Electronic Components
Overview of 2SK4059TV-B by Toshiba America Electronic Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2SK4059TV-B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip1Cloud | 32000 |
|
RFQ | ||
|
Sense Electronic Company Limited | SOT-523 | 13500 |
|
RFQ |
Part Details for 2SK4059TV-B
2SK4059TV-B CAD Models
2SK4059TV-B Part Data Attributes:
|
2SK4059TV-B
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
2SK4059TV-B
Toshiba America Electronic Components
TRANSISTOR 0.37 mA, N-CHANNEL, Si, SMALL SIGNAL, JFET, 2-1H1A, VESM2, 3 PIN, FET General Purpose Small Signal
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TOSHIBA CORP | |
Package Description | LEAD FREE, 2-1H1A, VESM2, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
Configuration | SINGLE WITH BUILT-IN DIODE AND RESISTOR | |
Drain Current-Max (ID) | 0.00037 A | |
FET Technology | JUNCTION | |
JESD-30 Code | R-PDSO-F3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | DEPLETION MODE | |
Operating Temperature-Max | 125 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | N-CHANNEL | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Transistor Element Material | SILICON |