Part Details for 2SK544E by onsemi
Overview of 2SK544E by onsemi
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2SK544E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-2SK544E-ND
|
DigiKey | N-CHANNEL SMALL SIGNAL MOSFET Min Qty: 4279 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
4279 In Stock |
|
$0.0800 | Buy Now |
|
Rochester Electronics | RF Small Signal Field-Effect Transistor, Very High Frequency Band, N-Channel MOSFET ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 4279 |
|
$0.0677 / $0.0796 | Buy Now |
Part Details for 2SK544E
2SK544E CAD Models
2SK544E Part Data Attributes:
|
2SK544E
onsemi
Buy Now
Datasheet
|
Compare Parts:
2SK544E
onsemi
TRANSISTOR VHF BAND, Si, N-CHANNEL, RF SMALL SIGNAL, MOSFET, SPA, 3 PIN, FET RF Small Signal
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Package Description | SPA, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | LOW NOISE | |
Configuration | SINGLE | |
Drain Current-Max (ID) | 0.03 A | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Highest Frequency Band | VERY HIGH FREQUENCY BAND | |
JESD-30 Code | R-PSIP-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | DEPLETION MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Polarity/Channel Type | N-CHANNEL | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | Tin/Copper/Silver/Nickel (Sn/Cu/Ag/Ni) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON |
Alternate Parts for 2SK544E
This table gives cross-reference parts and alternative options found for 2SK544E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2SK544E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2SK544E | VHF BAND, Si, N-CHANNEL, RF SMALL SIGNAL, MOSFET, SPA, 3 PIN | SANYO Electric Co Ltd | 2SK544E vs 2SK544E |