Part Details for 2SK852-T2-A by Renesas Electronics Corporation
Overview of 2SK852-T2-A by Renesas Electronics Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2SK852-T2-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | 2SK852 - Small Signal Field-Effect Transistor ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 3000 |
|
$0.1745 / $0.2053 | Buy Now |
Part Details for 2SK852-T2-A
2SK852-T2-A CAD Models
2SK852-T2-A Part Data Attributes:
|
2SK852-T2-A
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
2SK852-T2-A
Renesas Electronics Corporation
Switching N-Channel Power Mosfet, SSP, /Embossed Tape
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | SSP | |
Pin Count | 3 | |
Manufacturer Package Code | PTSP0003JA-A3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.21.00.95 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Renesas Electronics | |
Configuration | SINGLE | |
Drain Current-Max (ID) | 0.02 A | |
FET Technology | JUNCTION | |
Feedback Cap-Max (Crss) | 2.6 pF | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e6 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | DEPLETION MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation Ambient-Max | 0.15 W | |
Power Dissipation-Max (Abs) | 0.15 W | |
Surface Mount | YES | |
Terminal Finish | TIN BISMUTH | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON |