Part Details for 2SK880-GR(TE85L,F) by Toshiba America Electronic Components
Overview of 2SK880-GR(TE85L,F) by Toshiba America Electronic Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2SK880-GR(TE85L,F)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10AK1281
|
Newark | Jfet, N-Ch, 1.5V, 0.014A, Sot-323, Gate Source Breakdown Voltage Max:50V, Zero Gate Voltage Drain Current Max:14Ma, Gate Source Cutoff Voltage Max:1.5V, No. Of Pins:3 Pin, Operating Temperature Max:125°C, Channel Type:N Channel Rohs Compliant: Yes |Toshiba 2SK880-GR(TE85L,F) Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4028 |
|
$0.2290 / $0.5930 | Buy Now |
DISTI #
86AK6759
|
Newark | Transistor, Jfet, 50V, 0.014A, Sot-323 Rohs Compliant: Yes |Toshiba 2SK880-GR(TE85L,F) Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.1710 / $0.1930 | Buy Now |
|
Quest Components | 2773 |
|
$0.3763 / $1.0750 | Buy Now | |
DISTI #
2SK880-GR(TE85L,F)
|
Avnet Asia | Trans JFET N-CH 6.5mA 3-Pin USM T/R (Alt: 2SK880-GR(TE85L,F)) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 24 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
2SK880-GR(TE85L,F)
|
EBV Elektronik | Trans JFET N-CH 6.5mA 3-Pin USM T/R (Alt: 2SK880-GR(TE85L,F)) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 3 Weeks, 4 Days | EBV - 0 |
|
Buy Now | |
DISTI #
3872219
|
element14 Asia-Pacific | TRANSISTOR, JFET, 50V, 0.1W, SOT-323 RoHS: Compliant Min Qty: 5 Container: Cut Tape | 4028 |
|
$0.2268 / $0.5093 | Buy Now |
DISTI #
3872219RL
|
element14 Asia-Pacific | TRANSISTOR, JFET, 50V, 0.1W, SOT-323 RoHS: Compliant Min Qty: 100 Container: Reel | 4028 |
|
$0.2268 / $0.3802 | Buy Now |
DISTI #
3872219RL
|
Farnell | TRANSISTOR, JFET, 50V, 0.1W, SOT-323 RoHS: Compliant Min Qty: 100 Lead time: 25 Weeks, 1 Days Container: Reel | 4028 |
|
$0.1984 / $0.3665 | Buy Now |
DISTI #
3872219
|
Farnell | TRANSISTOR, JFET, 50V, 0.1W, SOT-323 RoHS: Compliant Min Qty: 1 Lead time: 25 Weeks, 1 Days Container: Cut Tape | 4028 |
|
$0.1984 / $0.6597 | Buy Now |
DISTI #
4320106
|
Farnell | TRANSISTOR, JFET, 50V, 0.014A, SOT-323 RoHS: Compliant Min Qty: 3000 Lead time: 25 Weeks, 1 Days Container: Reel | 0 |
|
$0.4170 | Buy Now |
Part Details for 2SK880-GR(TE85L,F)
2SK880-GR(TE85L,F) CAD Models
2SK880-GR(TE85L,F) Part Data Attributes
|
2SK880-GR(TE85L,F)
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
2SK880-GR(TE85L,F)
Toshiba America Electronic Components
Trans JFET N-CH 6.5mA 3-Pin USM T/R
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.21.00.95 | |
Samacsys Manufacturer | Toshiba | |
Additional Feature | LOW NOISE | |
Configuration | SINGLE | |
FET Technology | JUNCTION | |
Feedback Cap-Max (Crss) | 3 pF | |
JESD-30 Code | R-PDSO-G3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | DEPLETION MODE | |
Operating Temperature-Max | 125 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation Ambient-Max | 0.1 W | |
Power Dissipation-Max (Abs) | 0.1 W | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON |