-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Magnetoresistive Sensor, 0.4mT Min, 2.5mT Max, 20mA, Plastic/epoxy, Rectangular, 3 Pin, Through Hole Mount, PLASTIC, 3 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48F2833
|
Newark | Magnetic Sensor, Magnetoresistive Sensor Technology:Anisotropic Magneto Resistive (Amr), Magnetoresistive Sensor Type:Omnipolar Switch, Supply Voltage Min:3.8V, Supply Voltage Max:30V, No. Of Pins:3Pins, Sensor Case Style:Sip, Msl:- Rohs Compliant: Yes |Honeywell 2SS52M Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 9832 |
|
$4.9300 / $5.3400 | Buy Now |
DISTI #
480-1997-ND
|
DigiKey | MAGNETIC SWITCH OMNIPOLAR TO92-3 Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
569 In Stock |
|
$4.5248 / $8.0800 | Buy Now |
DISTI #
785-2SS52M
|
Mouser Electronics | Board Mount Hall Effect / Magnetic Sensors 20mA Omnipolar radial lead IC pkg RoHS: Compliant | 27521 |
|
$4.4600 / $6.2700 | Buy Now |
DISTI #
E02:0323_02022595
|
Arrow Electronics | Dimensional Magnetoresistive Sensor 3-Pin Bulk Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks Date Code: 2352 | Europe - 843 |
|
$4.3424 / $6.3481 | Buy Now |
DISTI #
70119253
|
RS | Sensor, Magnetoresistive Digital Position, PC Board, 0.4 Vdc max Output Voltage | Honeywell 2SS52M RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 1268 |
|
$4.6400 / $6.1900 | Buy Now |
|
Onlinecomponents.com | Honeywell Magnetoresistive Position Sensor ICs: 2SS Series, Omnipolar magnetoresistive digital position sensor IC, Built-in magnetoresistive bridge integrated on silicon, Radial lead IC package, Straight leads 14,99mm [ 0.59 in] long, Available in standard packing of 1000 per box. RoHS: Compliant |
600 In Stock |
|
$3.8200 / $6.2300 | Buy Now |
DISTI #
78958678
|
Verical | Dimensional Magnetoresistive Sensor 3-Pin Bulk Min Qty: 10 Package Multiple: 1 | Americas - 9832 |
|
$6.3537 / $8.1527 | Buy Now |
DISTI #
69263744
|
Verical | Dimensional Magnetoresistive Sensor 3-Pin Bulk Min Qty: 5 Package Multiple: 1 Date Code: 2302 | Americas - 2000 |
|
$3.1875 / $6.3875 | Buy Now |
DISTI #
76482093
|
Verical | Dimensional Magnetoresistive Sensor 3-Pin Bulk Min Qty: 2 Package Multiple: 1 Date Code: 2352 | Americas - 842 |
|
$4.3327 / $6.3339 | Buy Now |
DISTI #
69259779
|
Verical | Dimensional Magnetoresistive Sensor 3-Pin Bulk Min Qty: 10 Package Multiple: 5 Date Code: 2330 | Americas - 600 |
|
$5.1879 / $8.4655 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2SS52M
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
2SS52M
Honeywell Sensing and Control
Magnetoresistive Sensor, 0.4mT Min, 2.5mT Max, 20mA, Plastic/epoxy, Rectangular, 3 Pin, Through Hole Mount, PLASTIC, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Honeywell | |
Body Breadth | 1.6 mm | |
Body Height | 4.5 mm | |
Body Length or Diameter | 4.5 mm | |
Housing | PLASTIC | |
Magnetic Field Range-Max | 2.5 mT | |
Magnetic Field Range-Min | 0.4 mT | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 3 | |
Operating Current-Max | 11 mA | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output | SINGLE-ENDED | |
Output Circuit Type | SINGLE-ENDED | |
Output Current-Max | 20 mA | |
Output Range | 20mA | |
Output Type | ANALOG CURRENT | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SIP3,.03,50 | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | MAGNETIC FIELD SENSOR,MAGNETORESISTIVE | |
Surface Mount | NO | |
Termination Type | SOLDER |
This table gives cross-reference parts and alternative options found for 2SS52M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2SS52M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2SS52M-T3 | Magnetoresistive Sensor, 0.4mT Min, 2.5mT Max, 20mA, Plastic/epoxy, Rectangular, 3 Pin, Through Hole Mount, PLASTIC, 3 PIN | Honeywell Sensing and Control | 2SS52M vs 2SS52M-T3 |