-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low voltage fast-switching NPN power transistor
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95M1970
|
Newark | Transistor, Npn Dpak, Transistor Polarity:Npn, Collector Emitter Voltage Max:65V, Continuous Collector Current:6A, Power Dissipation:15W, Transistor Mounting:Surface Mount, No. Of Pins:3Pins, Transition Frequency:-, Product Range:- Rohs Compliant: Yes |Stmicroelectronics 2STD1665T4 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.5600 / $1.2100 | Buy Now |
DISTI #
497-5236-1-ND
|
DigiKey | TRANS NPN 65V 6A DPAK Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
10381 In Stock |
|
$0.3009 / $0.9100 | Buy Now |
DISTI #
2STD1665T4
|
Avnet Americas | Trans GP BJT NPN 65V 6A 3-Pin(2+Tab) DPAK T/R - Tape and Reel (Alt: 2STD1665T4) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 16 Weeks, 0 Days Container: Reel | 2500 |
|
$0.3358 / $0.3502 | Buy Now |
DISTI #
511-2STD1665T4
|
Mouser Electronics | Bipolar Transistors - BJT 150V Vcbo 65V Vceo 6A NPN Low Voltage RoHS: Compliant | 15297 |
|
$0.3000 / $0.9100 | Buy Now |
|
STMicroelectronics | Low voltage fast-switching NPN power transistor RoHS: Compliant Min Qty: 1 | 15297 |
|
$0.4500 / $0.8900 | Buy Now |
|
Future Electronics | 2STD1665 Series 65 V 6 A Low Voltage Fast-Switching NPN Power Transistor -TO-252 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 60000Reel |
|
$0.2900 / $0.3100 | Buy Now |
|
Future Electronics | 2STD1665 Series 65 V 6 A Low Voltage Fast-Switching NPN Power Transistor -TO-252 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 20000Reel |
|
$0.3000 / $0.3100 | Buy Now |
|
Future Electronics | 2STD1665 Series 65 V 6 A Low Voltage Fast-Switching NPN Power Transistor -TO-252 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.3000 / $0.3100 | Buy Now |
|
Future Electronics | 2STD1665 Series 65 V 6 A Low Voltage Fast-Switching NPN Power Transistor -TO-252 RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Container: Cut Tape/Mini-Reel | 0Cut Tape/Mini-Reel |
|
$0.2900 / $0.3900 | Buy Now |
|
Quest Components | POWER BIPOLAR TRANSISTOR, 6A I(C), 65V V(BR)CEO, 1-ELEMENT, NPN, SILICON, TO-252, PLASTIC/EPOXY, 2 PIN | 248 |
|
$0.2415 / $0.5175 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2STD1665T4
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
2STD1665T4
STMicroelectronics
Low voltage fast-switching NPN power transistor
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | TO-252 | |
Package Description | ROHS COMPLIANT, DPAK-3 | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Collector Current-Max (IC) | 6 A | |
Collector-Emitter Voltage-Max | 65 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 30 | |
JEDEC-95 Code | TO-252 | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 15 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |