Part Details for 2SWK131AL102 by TE Connectivity
Overview of 2SWK131AL102 by TE Connectivity
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2SWK131AL102
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AJ2338
|
Newark | 2Swk131Al102=Non Ul Keylock |Alcoswitch Te Connectivity 2SWK131AL102 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 676 |
|
$67.5900 / $83.9300 | Buy Now |
DISTI #
29C7331
|
Newark | 2Swk131Al102=Non Ul Keylock |Alcoswitch Te Connectivity 2SWK131AL102 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$54.7400 / $59.5700 | Buy Now |
DISTI #
2266-2SWK131AL102-ND
|
DigiKey | Keylock Switches 2SWK131AL102=NO Min Qty: 2 Container: Bulk MARKETPLACE PRODUCT |
676 In Stock |
|
$34.0700 / $61.4200 | Buy Now |
DISTI #
506-2SWK131AL102
|
Mouser Electronics | Keylock Switches SWITCH KEYLOCK SPST OFF-ON 2KEYS RoHS: Compliant | 0 |
|
$47.8900 / $57.9900 | Order Now |
|
Onlinecomponents.com | Keylock Switch RoHS: Compliant |
681 In Stock |
|
$37.1100 / $66.4700 | Buy Now |
DISTI #
32011154
|
Verical | Keylock Switch Min Qty: 2 Package Multiple: 1 | Americas - 676 |
|
$31.9500 / $57.6000 | Buy Now |
DISTI #
51531354
|
Verical | Keylock Switch Min Qty: 1 Package Multiple: 1 Date Code: 1041 | Americas - 4 |
|
$81.9605 / $83.4003 | Buy Now |
DISTI #
1-1437597-8
|
TME | Switch: key switch Min Qty: 2 | 0 |
|
$68.6500 | RFQ |
DISTI #
TE Connectivity 2SWK131AL102
|
PEI Genesis | Keylock Switch | 681 |
|
Buy Now | |
DISTI #
000000000000086088
|
Sager | Keylock Switches SWITCH KEYLOCK SPST OFF-ON 2KEYS Min Qty: 50 | 0 |
|
$37.9300 / $56.3400 | Buy Now |
Part Details for 2SWK131AL102
2SWK131AL102 CAD Models
2SWK131AL102 Part Data Attributes:
|
2SWK131AL102
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2SWK131AL102
TE Connectivity
KEYLOCK SWITCH
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Switch Type | KEYLOCK SWITCH |