Part Details for 2VN6/1AN3 by Cooper Industries
Overview of 2VN6/1AN3 by Cooper Industries
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Automotive
Part Details for 2VN6/1AN3
2VN6/1AN3 CAD Models
2VN6/1AN3 Part Data Attributes
|
2VN6/1AN3
Cooper Industries
Buy Now
Datasheet
|
Compare Parts:
2VN6/1AN3
Cooper Industries
EDGE CONNECTOR,CABLE MNT,12 CONTACTS,2,SOLDER TERMINAL,HOLE .112-.124
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | COOPER INDUSTRIES | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | NONE | |
Body Breadth | 0.33 inch | |
Body Depth | 0.408 inch | |
Body Length | 1.783 inch | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | AU ON NI | |
Contact Material | COPPER ALLOY | |
Contact Pattern | RECTANGULAR | |
Contact Style | BELLOWED TYPE | |
Dielectric Withstanding Voltage | 1800VDC V | |
Filter Feature | NO | |
Insertion Force-Max | 4.448 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | GREEN | |
Insulator Material | DIALLYL PHTHALATE | |
MIL Conformance | YES | |
Mating Contact Pitch | 0.156 inch | |
Mating Contact Row Spacing | 0.145 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE .112-.124 | |
Mounting Option 2 | THREADED | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 5 A | |
Reference Standard | UL, CSA | |
Terminal Length | 0.25 inch | |
Termination Type | SOLDER LUG | |
Total Number of Contacts | 12 | |
Wire Size-Max | 22 AWG | |
Withdrawl Force-Min | .278 N |
Alternate Parts for 2VN6/1AN3
This table gives cross-reference parts and alternative options found for 2VN6/1AN3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2VN6/1AN3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2VT6/9AN3 | EDGE CONNECTOR,CABLE MNT,12 CONTACTS,2,SOLDER TERMINAL,HOLE .112-.124 | Cooper Industries | 2VN6/1AN3 vs 2VT6/9AN3 |
2KH6/1AN3 | EDGE CONNECTOR,CABLE MNT,12 CONTACTS,2,SOLDER TERMINAL,HOLE .112-.124 | Cooper Industries | 2VN6/1AN3 vs 2KH6/1AN3 |
2VT6/1AN3 | Card Edge Connector, 12 Contact(s), 2 Row(s), 0.156 inch Pitch, Solder Lug Terminal, Hole .112-.124, Green Insulator | Eaton Corporation | 2VN6/1AN3 vs 2VT6/1AN3 |
2VH6/9AN3 | Card Edge Connector, 12 Contact(s), 2 Row(s), 0.156 inch Pitch, Solder Lug Terminal, Hole .112-.124, Black Insulator | Eaton Corporation | 2VN6/1AN3 vs 2VH6/9AN3 |
2VT6/2AN3 | Card Edge Connector, 12 Contact(s), 2 Row(s), 0.156 inch Pitch, Solder Lug Terminal, Hole .112-.124, Black Insulator | Eaton Corporation | 2VN6/1AN3 vs 2VT6/2AN3 |
2VH6/2AN3 | EDGE CONNECTOR,CABLE MNT,12 CONTACTS,2,SOLDER TERMINAL,HOLE .112-.124 | Cooper Industries | 2VN6/1AN3 vs 2VH6/2AN3 |
2KT6/2AN3 | EDGE CONNECTOR,CABLE MNT,12 CONTACTS,2,SOLDER TERMINAL,HOLE .112-.124 | Cooper Industries | 2VN6/1AN3 vs 2KT6/2AN3 |
2VN6/2AN3 | EDGE CONNECTOR,CABLE MNT,12 CONTACTS,2,SOLDER TERMINAL,HOLE .112-.124 | Cooper Industries | 2VN6/1AN3 vs 2VN6/2AN3 |
2VH6/1AN3 | EDGE CONNECTOR,CABLE MNT,12 CONTACTS,2,SOLDER TERMINAL,HOLE .112-.124 | Cooper Industries | 2VN6/1AN3 vs 2VH6/1AN3 |
2KH6/9AN3 | Card Edge Connector, 12 Contact(s), 2 Row(s), 0.156 inch Pitch, Solder Lug Terminal, Hole .112-.124, Black Insulator | Eaton Corporation | 2VN6/1AN3 vs 2KH6/9AN3 |