Part Details for 2VT15/1ADD12 by Eaton Corporation
Overview of 2VT15/1ADD12 by Eaton Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2VT15/1ADD12
2VT15/1ADD12 CAD Models
2VT15/1ADD12 Part Data Attributes
|
2VT15/1ADD12
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
2VT15/1ADD12
Eaton Corporation
Card Edge Connector, 30 Contact(s), 2 Row(s), Straight, 0.156 inch Pitch, Solder Terminal, Green Insulator, Receptacle
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | NONE | |
Body Breadth | 0.33 inch | |
Body Depth | 0.408 inch | |
Body Length | 3.187 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Finish Mating | AU ON NI | |
Contact Material | COPPER ALLOY | |
Contact Pattern | RECTANGULAR | |
Contact Style | BELLOWED TYPE | |
Dielectric Withstanding Voltage | 1800VDC V | |
Filter Feature | NO | |
Insertion Force-Max | 4.448 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | GREEN | |
Insulator Material | DIALLYL PHTHALATE | |
MIL Conformance | YES | |
Mating Contact Pitch | 0.156 inch | |
Mating Contact Row Spacing | 0.145 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 3.683 mm | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 5 A | |
Reference Standard | UL, CSA | |
Terminal Length | 0.195 inch | |
Terminal Pitch | 3.9624 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 30 | |
Withdrawl Force-Min | .278 N |
Alternate Parts for 2VT15/1ADD12
This table gives cross-reference parts and alternative options found for 2VT15/1ADD12. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2VT15/1ADD12, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2VH15/1ADD12 | EDGE CONNECTOR,PCB MNT,RECEPT,30 CONTACTS,0.156 PITCH,PC TAIL TERMINAL | Cooper Industries | 2VT15/1ADD12 vs 2VH15/1ADD12 |
2VN15/1ADD12 | EDGE CONNECTOR,PCB MNT,RECEPT,30 CONTACTS,0.156 PITCH,PC TAIL TERMINAL | Cooper Industries | 2VT15/1ADD12 vs 2VN15/1ADD12 |
2VN15/1ADD12 | Card Edge Connector, 30 Contact(s), 2 Row(s), Straight, 0.156 inch Pitch, Solder Terminal, Green Insulator, Receptacle | Eaton Corporation | 2VT15/1ADD12 vs 2VN15/1ADD12 |
2KH15/9ADD12 | Card Edge Connector, 30 Contact(s), 2 Row(s), Straight, 0.156 inch Pitch, Solder Terminal, Black Insulator, Receptacle | Eaton Corporation | 2VT15/1ADD12 vs 2KH15/9ADD12 |
2KH15/2ADD12 | Card Edge Connector, 30 Contact(s), 2 Row(s), Straight, 0.156 inch Pitch, Solder Terminal, Black Insulator, Receptacle | Eaton Corporation | 2VT15/1ADD12 vs 2KH15/2ADD12 |
2KH15/2ADD12 | EDGE CONNECTOR,PCB MNT,RECEPT,30 CONTACTS,0.156 PITCH,PC TAIL TERMINAL | Cooper Industries | 2VT15/1ADD12 vs 2KH15/2ADD12 |
2VH15/9ADD12 | Card Edge Connector, 30 Contact(s), 2 Row(s), Straight, 0.156 inch Pitch, Solder Terminal, Black Insulator, Receptacle | Eaton Corporation | 2VT15/1ADD12 vs 2VH15/9ADD12 |
2VT15/9ADD12 | EDGE CONNECTOR,PCB MNT,RECEPT,30 CONTACTS,0.156 PITCH,PC TAIL TERMINAL | Cooper Industries | 2VT15/1ADD12 vs 2VT15/9ADD12 |
2VN15/9ADD12 | Card Edge Connector, 30 Contact(s), 2 Row(s), Straight, 0.156 inch Pitch, Solder Terminal, Black Insulator, Receptacle | Eaton Corporation | 2VT15/1ADD12 vs 2VN15/9ADD12 |
2VH15/9ADD12 | EDGE CONNECTOR,PCB MNT,RECEPT,30 CONTACTS,0.156 PITCH,PC TAIL TERMINAL | Cooper Industries | 2VT15/1ADD12 vs 2VH15/9ADD12 |