2VT15/2AV15
Description: Card Edge Connector, 30 Contact(s), 2 Row(s), Straight, 0.156 inch Pitch, Wire Wrap Terminal, Hole .125-.137, Black Insulator, Receptacle

Overview of 2VT15/2AV15 by WPI Viking Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for 2VT15/2AV15 by WPI Viking Electronics Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 2VT15/2AV15 by WPI Viking Electronics Inc

2VT15/2AV15
WPI Viking Electronics Inc
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
WPI VIKING ELECTRONICS INC
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8536.69.40.40
Additional Feature
NONE
Body Breadth
0.33 inch
Body Depth
0.408 inch
Body Length
3.187 inch
Body/Shell Style
RECEPTACLE
Connector Type
CARD EDGE CONNECTOR
Contact Finish Mating
AU ON NI
Contact Material
COPPER ALLOY
Contact Pattern
RECTANGULAR
Contact Style
BELLOWED TYPE
Dielectric Withstanding Voltage
1800VDC V
Filter Feature
NO
Insertion Force-Max
4.448 N
Insulation Resistance
5000000000 Ω
Insulator Color
BLACK
Insulator Material
GLASS FILLED POLYESTER
MIL Conformance
YES
Mating Contact Pitch
0.156 inch
Mating Contact Row Spacing
0.145 inch
Mixed Contacts
NO
Mounting Option 1
HOLE .125-.137
Mounting Option 2
HORIZONTAL DRILL
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number Of PCB Rows
2
Number of Rows Loaded
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-65 °C
PCB Contact Pattern
RECTANGULAR
PCB Contact Row Spacing
3.683 mm
Plating Thickness
30u inch
Rated Current (Signal)
5 A
Reference Standard
UL, CSA
Terminal Length
0.38 inch
Terminal Pitch
3.9624 mm
Termination Type
WIRE WRAP
Total Number of Contacts
30
Withdrawl Force-Min
.278 N
Want to compare parts?
  1. 2VT15/2AV15
    WPI Viking Electronics Inc
    Card Edge Connector, 30 Contact(s), 2 Row(s), Straight, 0.156 inch Pitch, Wire Wrap Terminal, Hole .125-.137, Black Insulator, Receptacle
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 2VT15/2AV15 by WPI Viking Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 2VT15/2AV15 by WPI Viking Electronics Inc

Select Manufacturer
Which Manufacturer of 2VT15/2AV15 would you like to use for your alert(s)?
  • Please alert me when 2VT15/2AV15 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 2VT15/2AV15 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 2VT15/2AV15 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 2VT15/2AV15 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 2VT15/2AV15.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 2VT15/2AV15 by WPI Viking Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: