Part Details for 2W320 by NTE Electronics Inc
Overview of 2W320 by NTE Electronics Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2W320
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2368-2W320-ND
|
DigiKey | RES 20K OHM 2% 2W AXIAL Min Qty: 50 Lead time: 1 Weeks Container: Bag MARKETPLACE PRODUCT |
704 In Stock |
|
$0.1320 / $0.1600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
1 In Stock |
|
$0.7810 / $1.2870 | Buy Now |
|
Master Electronics | RoHS: Compliant |
1 In Stock |
|
$0.7810 / $1.2870 | Buy Now |