Part Details for 2W420 by NTE Electronics Inc
Overview of 2W420 by NTE Electronics Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2W420
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33C8473
|
Newark | Resistor 2 Watt Metal Oxide Film Flameproof 200K Ohm 2% Axial Lead |Nte Electronics 2W420 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
2368-2W420-ND
|
DigiKey | RES 200K OHM 2% 2W AXIAL Min Qty: 50 Lead time: 1 Weeks Container: Bag MARKETPLACE PRODUCT |
4429 In Stock |
|
$0.1320 / $0.1600 | Buy Now |
DISTI #
70724089
|
RS | RESISTOR 2 WATT METAL OXIDE FILM FLAMEPROOF 200K OHM 2% AXIAL LEAD | NTE Electronics Inc. 2W420 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 310 |
|
$0.1670 / $0.1760 | Buy Now |
|
Onlinecomponents.com | Res Metal Film 200K Ohm 2% 2W ±200ppm/°C Conformal AXL RoHS: Compliant |
3 In Stock |
|
$0.7810 / $1.2870 | Buy Now |
|
Master Electronics | Res Metal Film 200K Ohm 2% 2W ±200ppm/°C Conformal AXL RoHS: Compliant |
3 In Stock |
|
$0.7810 / $1.2870 | Buy Now |
Part Details for 2W420
2W420 CAD Models
2W420 Part Data Attributes
|
2W420
NTE Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
2W420
NTE Electronics Inc
2W 200K OHMS 2%
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NTE ELECTRONICS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Tubular | |
Lead Diameter | 0.8 mm | |
Lead Length | 30 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 5.6 mm | |
Package Length | 15.5 mm | |
Package Style | Axial | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 70 °C | |
Resistance | 200000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 2% | |
Working Voltage | 500 V |