Part Details for 2W513 by NTE Electronics Inc
Overview of 2W513 by NTE Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Part Details for 2W513
2W513 CAD Models
2W513 Part Data Attributes
|
2W513
NTE Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
2W513
NTE Electronics Inc
Fixed Resistor, Metal Oxide Film, 2W, 1300000ohm, 500V, 2% +/-Tol, 200ppm/Cel
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NTE ELECTRONICS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Flameproof | |
Lead Diameter | 0.8 mm | |
Lead Length | 30 mm | |
Number of Terminals | 2 | |
Package Diameter | 5.6 mm | |
Package Length | 15.5 mm | |
Package Style | Axial | |
Rated Power Dissipation (P) | 2 W | |
Resistance | 1300000 Ω | |
Resistor Type | FIXED RESISTOR | |
Technology | METAL OXIDE FILM | |
Temperature Coefficient | 200 ppm/°C | |
Tolerance | 2% | |
Working Voltage | 500 V |