-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RF Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63AK2274
|
Newark | Rf Coax Conn, Plug, Pcb, 50 Ohm Rohs Compliant: Yes |Huber+Suhner 2X8A_81_MXP-S50-0-4/111_NE Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4 |
|
$278.0700 / $337.3900 | Buy Now |
DISTI #
3628-2X8A_81_MXP-S50-0-4/111_NE-ND
|
DigiKey | 2X8A_81_MXP-S50-0-4/111_NE Min Qty: 1 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$312.9468 / $350.3100 | Buy Now |
DISTI #
455-A81MXPS5004111NE
|
Mouser Electronics | RF Connectors / Coaxial Connectors MXP straight PCB plug(m) RoHS: Compliant | 0 |
|
$312.9400 / $353.7900 | Order Now |
|
Onlinecomponents.com |
10 On Order |
|
$299.6900 / $335.2800 | Buy Now | |
DISTI #
4132715
|
Farnell | RF COAX CONN, PLUG, PCB, 50 OHM RoHS: Compliant Min Qty: 1 Lead time: 8 Weeks, 1 Days Container: Each | 4 |
|
$304.7927 / $406.5829 | Buy Now |
|
Master Electronics |
10 On Order |
|
$299.6900 / $335.2800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2X8A_81_MXP-S50-0-4/111_NE
HUBER+SUHNER
Buy Now
Datasheet
|
Compare Parts:
2X8A_81_MXP-S50-0-4/111_NE
HUBER+SUHNER
RF Connector,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HUBER+SUHNER AG | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Samacsys Manufacturer | HUBER & SUHNER | |
Body Breadth | 0.337 inch | |
Body Depth | 0.409 inch | |
Body Length | 1.342 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | MALE | |
Contact Pattern | RECTANGULAR | |
Contact Style | COAX | |
Filter Feature | NO | |
Insulator Material | POLYETHERETHERKETONE | |
Mating Contact Pitch | 0.157 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 3.9878 mm | |
Terminal Pitch | 3.9878 mm | |
Termination Type | SOLDER/SURFACE MOUNT | |
Total Number of Contacts | 16 |