Part Details for 2Z1.6UM by Altech Corporation
Overview of 2Z1.6UM by Altech Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2Z1.6UM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AK5209
|
Newark | 2Z1.6Um, 1.6A, Circuit Breaker |Altech 2Z1.6UM Min Qty: 6 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$80.4300 / $92.6500 | Buy Now |
DISTI #
2Z1.6UM-ND
|
DigiKey | 2Z1.6UM 1.6A CIRCUIT BREAKER Z C Min Qty: 6 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$90.2500 | Buy Now |
DISTI #
845-2Z1.6UM
|
Mouser Electronics | Circuit Breakers 1.6A MCB ZCHAR 1P+N 277VAC UL508 RoHS: Compliant | 0 |
|
$74.4400 / $81.2200 | Order Now |
DISTI #
70076272
|
RS | Circuit Breaker, Thermal, 1.6A, 2 Pole, Z Trip, Ring Tongue, V-EA Series | Altech Corp 2Z1.6UM RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$67.4600 / $74.9500 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$62.7100 | Buy Now |
|
Onlinecomponents.com | Z CHAR,2POLE,480Y/277VAC,UL508 RoHS: Compliant | 1 Factory Stock |
|
$60.9600 / $82.7900 | Buy Now |
|
Powell Electronics | Circuit Breakers 1.6A MCB ZCHAR 1P+N 277VAC UL508 Min Qty: 1 | 4 |
|
$78.3800 | Buy Now |
|
Master Electronics | Z CHAR,2POLE,480Y/277VAC,UL508 RoHS: Compliant | 1 Factory Stock |
|
$60.9600 / $82.7900 | Buy Now |
DISTI #
10106870
|
TestEquity LLC | Altech 2Z1.6UM UL 508 Mini-Molded Case Circuit Breaker, Z-Trip, 2 Pole, 1.6A Current Rating | 0 |
|
$90.4400 | Buy Now |
Part Details for 2Z1.6UM
2Z1.6UM CAD Models
2Z1.6UM Part Data Attributes:
|
2Z1.6UM
Altech Corporation
Buy Now
Datasheet
|
Compare Parts:
2Z1.6UM
Altech Corporation
Thermal Magnetic Circuit Breaker,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALTECH CORP | |
Reach Compliance Code | unknown | |
Actuator Type | HANDLE | |
Body Breadth | 35 mm | |
Body Height | 68.4 mm | |
Body Length or Diameter | 89.3 mm | |
Circuit Function | TRIP | |
Circuit Protection Type | THERMAL MAGNETIC CIRCUIT BREAKER | |
Environmental Characteristics | IP20 | |
Mounting Feature | DIN RAIL MOUNT | |
Number of Poles | 2 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Packing Method | BULK | |
Rated Breaking Capacity | 10000 A | |
Rated Current | 1.6 A | |
Rated Voltage(AC) | 480 V | |
Reference Standard | CE; CSA; UL; VDE | |
Surface Mount | NO | |
Terminal Shape | SNAP ON |