Part Details for 2Z30UL by Altech Corporation
Overview of 2Z30UL by Altech Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2Z30UL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AK5229
|
Newark | 2Z30Ul, 30A, Circuit Breaker |Altech 2Z30UL Min Qty: 6 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$97.0100 / $120.1900 | Buy Now |
DISTI #
2Z30UL-ND
|
DigiKey | 2Z30UL 30A CIRCUIT BREAKER Z CHA Min Qty: 6 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$110.9167 | Buy Now |
DISTI #
845-2Z30UL
|
Mouser Electronics | Circuit Breakers 2Z30UL, 30A, CIRCUIT BREAKER | 0 |
|
$100.9300 / $108.8700 | Order Now |
DISTI #
72010283
|
RS | Circuit Breaker, Miniature, L Series,2P, Z Trip Curve,30A,480Y/277VAC, UL489 | Altech Corp 2Z30UL RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$88.7300 / $110.9200 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$81.3500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 22 Factory Stock |
|
$79.0800 / $100.2700 | Buy Now |
|
Powell Electronics | Circuit Breakers Z CHAR,2POLE,480Y/277VAC,UL489 Min Qty: 1 | 13 |
|
$101.6800 | Buy Now |
|
Master Electronics | RoHS: Compliant | 22 Factory Stock |
|
$79.0800 / $100.2700 | Buy Now |
DISTI #
10109071
|
TestEquity LLC | Altech 2Z30UL Circuit Breaker, 30A, 2 Pole, Z-Trip, 480Y/277VAC, UL489 | 0 |
|
$117.3200 | Buy Now |